Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4314L

DC Fan Axial Ball Bearing 24V 12V to 28V 55.9CFM 30dB( 119 X 119 X 32mm) Low Speed
$ 65.296
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4314L.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Sager Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-1.44%

Supply Chain

Country of OriginGermany
Introduction Date2006-01-27
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2026-12-11

Related Parts

EBM-Papst4312GL
DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 55.9CFM 30dB 119 X 119 X 32mm Low Speed
EBM-Papst4312L
DC Fan Axial Ball Bearing 12V 6V to 15V 55.9CFM 30dB( 119 X 119 X 32mm) Low Speed
DC Fan Axial Ball Bearing 24V 10V to 27.6V 63.5CFM 27dB 119 X 119 X 25.4mm
DC Fan Axial Ball Bearing 12V 71.806CFM 34.4dB 120 X 120 X 25.5mm
AXIAL FAN, BALL, 72CFM, 34DB, 3W, 12VDC;; 12VDC; Supply Voltage VDC:12V; Fan Frame Type:Square;
EBM-Papst4314NGL
DC Fan Axial Sintec-Sleeve Bearing 24V 54.7CFM 27dB( 119 X 119 X 32mm) Low Speed

Descriptions

Descriptions of EBM-Papst 4314L provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 55.9CFM 30dB( 119 X 119 X 32mm) Low Speed
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 55.9CFM, 1.2W, 30dBA, 1550RPM, Ball Bearing
ebm DC axial fan 4300, 119 x 119 x 32mm, 24 V dc, air flow volume95m³/h, speed1550rpm
FAN, 119MM, 24VDC; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 32mm; Noise Rating: 30dBA; Flow Rate - Imperial: 55.9cu.ft/min; Flow ; Available until stocks are exhausted Alternative available
Axial Fan, 119Mm, 24Vdc; Rango De Producto:Serie 4300; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:55.9Cu.ft/Min; Rango De Flujo - Métrico:95M³/H |Ebm-Papst 4314L

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4314 L
  • 4314L.
  • 4314L..