Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4414F/2

ebm DC axial fan 4400 F, 119 x 119 x 25mm, 24 V dc, air flow volume170m³/h, speed2900rpm
$ 35.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414F/2.

Newark

Datasheet11 pages7 years ago
Datasheet2 pages15 years ago

Amar Radio Corporation

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
+1.58%

Supply Chain

Country of OriginGermany
Introduction Date2019-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst4414F
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 24 V dc, air flow volume170m³/h, speed2900rpm
EBM-Papst4412F/2M
Dc Fans Tubeaxial, 119X25Mm, 12Vdc, 82Cfm, 3.2W, 38Db, 2400Rpm, Ball, Open Speed Signal
EBM-Papst4412F
DC Fan Axial Ball Bearing 12V 8V to 12.6V 100.1CFM 43dB 119 X 119 X 25.4mm
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38mm Tachometer

Descriptions

Descriptions of EBM-Papst 4414F/2 provided by its distributors.

ebm DC axial fan 4400 F, 119 x 119 x 25mm, 24 V dc, air flow volume170m³/h, speed2900rpm
FAN, AXIAL, 119MM X 119MM X 25MM, 24VDC; External Height: 119mm; External Width: 119mm; External Depth: 25mm; Current Type: DC; Supply Voltage: 24VDC; Flow Rate - Imperial: 100.1CFM; Noise Rating: 43dB; Bearin
Axial Fan Power consumption: 5 W Temperature range: -20 ... 60 °C Voltage: 12...28 VDC Weight: 170 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 310 mm Power consumption max.: 5 W Rated voltage: 24 VDC Revolution speed: 2900 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 F/2
  • 4414 F2
  • 4414F-2
  • 4414F2