Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4412F/2M

Dc Fans Tubeaxial, 119X25Mm, 12Vdc, 82Cfm, 3.2W, 38Db, 2400Rpm, Ball, Open Speed Signal
$ 47.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412F/2M.

Sager Electronics

Datasheet3 pages12 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.51%

Related Parts

EBM-Papst4414F
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 24 V dc, air flow volume170m³/h, speed2900rpm
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38mm Tachometer
EBM-Papst5214NM
DC Fan Axial Ball Bearing 24V 12V to 28V 110.1CFM 43dB 127 X 127 X 38mm Middle Speed
EBM-Papst5212NM
DC Fan Axial Ball Bearing 12V 7V to 14.5V 110.1CFM 43dB 127 X 127 X 38mm Middle Speed

Descriptions

Descriptions of EBM-Papst 4412F/2M provided by its distributors.

Dc Fans Tubeaxial, 119X25Mm, 12Vdc, 82Cfm, 3.2W, 38Db, 2400Rpm, Ball, Open Speed Signal
AXIAL FAN, DC, 119MM, 12V, 100CFM; Suppl; AXIAL FAN, DC, 119MM, 12V, 100CFM; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 119mm; External Depth: 25mm; Bearing Type: Ball Bearing; Air Flow - CFM: 100CFM; Noi
Current Rating Max. mA = 277 / Operating Voltage Max. V = 13 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2400 / Flow Rate m³/h = 137 / Width mm = 119 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 115 / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 38 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412 F/2M
  • 4412 F2M
  • 4412F-2M
  • 4412F2M