Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4412F

DC Fan Axial Ball Bearing 12V 8V to 12.6V 100.1CFM 43dB 119 X 119 X 25.4mm

$ 35.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412F.

Farnell

Datasheet4 pages7 years ago
Datasheet1 page18 years ago

Electro Sonic

element14

element14 APAC

TME

Inventory History

3 month trend:
+46.67%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38mm Tachometer
EBM-Papst4412FG
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 100.1CFM 43dB 119 X 119 X 25.4mm
EBM-Papst5212NM
DC Fan Axial Ball Bearing 12V 7V to 14.5V 110.1CFM 43dB 127 X 127 X 38mm Middle Speed
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires
DC Fans Axial Fan, 120x120x25mm, 12VDC, 108.2CFM, 0.28H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of EBM-Papst 4412F provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 12.6V 100.1CFM 43dB 119 X 119 X 25.4mm
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 12 V dc, air flow volume170m³/h, speed2900rpm
DC Fans Tubeaxial Fan, 119x119x25mm, 12VDC, 100.1CFM, 5.3W, 43dBA, 2900RPM, Ball Bearing
FAN, 119X119X25MM 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:119mm; External Depth:25mm; Noise Rating:43dBA; Flow Rate - Imperial:100.1cu.ft/min; Flow Rate - Metric:170m³/h; Bearing Type:Ball; Power Connection Type:2 Lead Wires; Current Rating:-; Product Range:4400F Series; Power Rating:5.3W; IP Rating:-; SVHC:No SVHC (15-Jan-2019); External Height:119mm; External Width:119mm; Frame Dimensions:119mm x 119mm x 25mm; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Power Consumption:5.3W; Speed Range Max:2900rpm; Supply Voltage DC Max:12.6VDC; Supply Voltage DC Min:8VDC
Axial Fan, 119Mm, 12Vdc; Rango De Producto:Serie 4400; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:100.1Cu.ft/Min; Rango De Flujo - Métrico:170M³/H |Ebm-Papst 4412F
Current Rating Max. mA = 460 / Operating Voltage Max. V = 12.6 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2900 / Flow Rate m³/h = 168 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 240 / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 43 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412 F
  • 4412F.