EBM-Papst 4374S

DC Axial Fan, 119 x 119 x 32mm, 169.9m3/h, 5W, 24 V dc (4300 Series)
$ 63.865
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4374S.

element14 APAC

Datasheet1 page23 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.81%

Related Parts

EBM-Papst4314S
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100CFM, 5W, 45dBA, Ball Bearing, Lead Wires
EBM-Papst4312S
DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 100CFM, 5W, 45dBA, Ball Bearing, Lead Wires
EBM-Papst4394
DC Fan Axial Ball Bearing 24V 12V to 28V 100CFM 45dB 119 X 119 X 32mm
120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44dBA Terminals
AC Fan Axial Ball Bearing 115V 80V to 130V 71CFM 35dB 120 X 120 X 38.5mm Middle Speed
DC FAN, 12V, 120X120X38MM, 96.3CFM, 4.08W, 45DBA, 2540RPM, WIRE LEADS

Descriptions

Descriptions of EBM-Papst 4374S provided by its distributors.

DC Axial Fan,119 x 119 x 32mm,169.9m3/h,5W,24 V dc (4300 Series)
DC FAN, 24V, 119X119X32MM, 100CFM, 5W, 45DBA, TERMINALS
Axial Fan; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:100Cfm; Noise Rating:45Dba; Power Rating:4.9W; Rated Speed:2800Rpm; Current Rating:- Rohs Compliant: Yes |Ebm-Papst 4374S

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst