EBM-Papst 4114NXH

DC Fan Axial Ball Bearing 24V 12V to 25V 139.5CFM 59dB 119 X 119 X 38mm High Speed
$ 61.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4114NXH.

IHS

Datasheet1 page23 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-10.11%

Supply Chain

Country of OriginGermany
Introduction Date2004-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4184NXH
DC Fan Axial Ball Bearing 24V 12V to 28V 139.49CFM 57dB 119 X 119 X 38mm High Speed
EBM-Papst4184NXHH
DC axial fan, 24 V, 119 x 119 x 38 mm, 249.9 m³/h, 60 dB, ball bearing, ebm-papst, 4184 NXHH
DC Fan Axial Ball Bearing 24V 16V to 28V 140CFM 61dB 119 X 119 X 38mm
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart
DC Fan Axial Ball Bearing 24V 150CFM 52dB 120 X 120 X 38mm Low Speed/High Performance

Descriptions

Descriptions of EBM-Papst 4114NXH provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 25V 139.5CFM 59dB 119 X 119 X 38mm High Speed
DC Fan Ball 24V 0.46A 11W 4400RPM 139.5CFM 59dB Flange Mount
DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 139.5 CFM
DC Fans DC Tubeaxial Fan, 24 VDC, 139.5CFM, Ball
FAN, AXIAL,24VDC,134CFM,11W,.46A,4400RPM,119X38X119MM
DC Fan, Axial Construction, 0.46A, 24V, 11W
Dc Tubeaxial Fan |Ebm-Papst 4114NXH
Current Rating Max. mA = 545 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4400 / Flow Rate m³/h = 227 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 210 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 56 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114 NXH