Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 3950

AC Fan Sintec-Sleeve Bearing 230V 11W 50Hz 2650RPM 34.73CFM 35dB Flange Mount

$ 39.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3950.

IHS

Datasheet4 pages9 years ago
Datasheet1 page26 years ago

Farnell

Sager Electronics

Newark

element14 APAC

Supply Chain

Country of OriginGermany
Introduction Date2014-09-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-24

Related Parts

EBM-Papst3956
AC Fan Ball Bearing 230V 11W 50Hz 2650RPM 34.7CFM 35dB Flange Mount
EBM-Papst8550N
ebm AC Axial Fan Kit 8000 N, 80 x 80 x 38mm, 230 V ac, air flow volume50m³/h, speed2700rpm
EBM-Papst8550VW
ebm AC axial fan 8000 V, 80 x 80 x 38mm, 230 V ac, air flow volume50m³/h, speed2700rpm
AC Fan Axial Sleeve Bearing 220V/240V 23CFM/30CFM 31dB/35dB 80 X 80 X 38.5mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 25CFM 28dB 80 X 80 X 27mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 245V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed

Descriptions

Descriptions of EBM-Papst 3950 provided by its distributors.

AC Fan Sintec-Sleeve Bearing 230V 11W 50Hz 2650RPM 34.73CFM 35dB Flange Mount
AC axial fan, 230 V, 92 x 92 x 25 mm, 59 m³/h, 35 dB, Sintec slide bearing, ebm-papst, 3950
AC Fans Tubeaxial Fan, 92x92x25mm, 230VAC, 34.7CFM, 11W, 35dBA, 2650RPM, Sleeve Bearing
FAN, 92X92X25MM, 230V AC; Supply Voltage: 230V; Current Type: AC; Fan Frame Size: 92mm; External Depth: 25mm; Noise Rating: 35dBA; Flow Rate - Imperial: 34.7cu.ft/min; Flow Rate - Metric: 59m³/h; Bearing Type: Sleeve; Power Conn
Power Connection Type = Plug Contact / Noise Level dBA = 35 / Nominal Voltage V = 230 / Width mm = 92 / Depth mm = 25 / IP Rating = IP20 / Height mm = 92 / AC or DC Operation = AC / Flow Rate m³/h = 59 / Bearing Type = Sleeve / Fan Speed min-1 = 2650

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst