EBM-Papst 3414NGL

DC Fan Axial Sintec Bearing 24V 18V to 28V 35.9CFM 23dB 92 X 92 X 25.4mm Low Speed
$ 21.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3414NGL.

IHS

Datasheet4 pages9 years ago
Datasheet1 page26 years ago

Master Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.12%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst3414NL
DC Fan Axial Ball Bearing 24V 18V to 28V 35.9CFM 23dB( 92 X 92 X 25.4mm) Low Speed
EBM-Papst3414NGM
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 42.4CFM 28dB 92 X 92 X 25.4mm Middle Speed
EBM-Papst3414NM
DC Fan Axial Ball Bearing 24V 18V to 28V 42.4CFM 28dB 92 X 92 X 25.4mm Middle Speed
DC Fan Axial Ball Bearing 24V 12V to 27.6V 26.1CFM 19dB 80 X 80 X 25mm
DC Fan Axial Ball Bearing 24V 12V to 27.6V 26.1CFM 19dB 80 X 80 X 25mm
Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 24VDC, 28.2CFM, Lead Wires

Descriptions

Descriptions of EBM-Papst 3414NGL provided by its distributors.

DC Fan Axial Sintec Bearing 24V 18V to 28V 35.9CFM 23dB 92 X 92 X 25.4mm Low Speed
DC axial fan, 24 V, 92 x 92 x 25 mm, 61 m³/h, 23 dB, sintec slide bearing, ebm-papst 3414 NGL
DC Fans Tubeaxial Fan, 92x92x25mm, 24VDC, 35.9CFM, 1.4W, 23dBA, 1950RPM, Sleeve Bearing
FAN, 92mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:92mm; External Depth:25mm; Noise Rating:23dBA; Flow Rate
Operating Voltage Max. V = 28 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 1950 / Flow Rate m³/h = 61 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 23 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3414 NGL