Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 3414NGM

DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 42.4CFM 28dB 92 X 92 X 25.4mm Middle Speed
$ 19.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3414NGM.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-24.39%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EBM-Papst3414NM
DC Fan Axial Ball Bearing 24V 18V to 28V 42.4CFM 28dB 92 X 92 X 25.4mm Middle Speed
EBM-Papst8414NGM
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 34.1CFM 26dB( 80 X 80 X 25.4mm) Middle Speed
EBM-Papst3414NG
DC Fans Tubeaxial Fan, 92x92x25mm, 24VDC, 49.4CFM, 2.3W, 32dBA, 2700RPM, Sleeve Bearing
92 mm x 92 mm x 25.4 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 60.2CFM 38dBA 12" Wires
DC Fan Vapo Bearing 24V 0.049A 1.2W 2600RPM 33CFM 28dB Flange Mount
DC Fan Axial Ball Bearing 24V 22.6V to 26.4V 53CFM 35dB 92.5 X 92.5 X 25mm High Speed

Descriptions

Descriptions of EBM-Papst 3414NGM provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 42.4CFM 28dB 92 X 92 X 25.4mm Middle Speed
DC axial fan, 24 V, 92 x 92 x 25 mm, 70 m³/h, 28 dB, slide bearing, ebm-papst, 3414 NGM
DC Fans Tubeaxial Fan, 92x92x25mm, 24VDC, 42.4CFM, 1.8W, 28dBA, 2300RPM, Sleeve Bearing
FAN, 92mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:92mm; External Depth:25mm; Noise Rating:28dBA; Flow Rate
Axial Fan Power consumption: 1.8 W Temperature range: -20 ... 70 °C Voltage: 18...28 VDC Weight: 106 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 1.8 W Rated voltage: 24 VDC Revolution speed: 2300 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3414 NGM