EBM-Papst 3412NGME

DC axial fan, 12 V, 92 x 92 x 25.4 mm, 72 m³/h, 28 dB, slide bearing, ebm-papst 3412 NGME
$ 34.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3412NGME.

IHS

Datasheet4 pages9 years ago

TME

Sager Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-8.59%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst3412NGMV
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 14V 42.38CFM 28dB( 92 X 92 X 25.4mm)
DC FAN / STANDARD / SIZE (MM): 92X92X25 / VOLTAGE: 12 / BEARING TYPE: SLEEVE
EBM-Papst3412NME
Dc Fans Dc Tubeaxial Fan, 92X92X25Mm, 12Vdc, 42.4Cfm, 1.1W, 28Dba, 2300Rpm, Ball Bearing
Dc Axial Fan, Ball, 31.7Cfm, 0.15A, 12V Rohs Compliant: Yes |Orion Fans OD8025-12MB
DC Fans Axial Fan, 80x80x25mm, 12VDC, 33CFM, 1.1W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire
EBM-Papst3412NG
DC axial fan, 12 V, 92 x 92 x 25 mm, 84 m³/h, 32 dB, sintec slide bearing, ebm-papst 3412 NG

Descriptions

Descriptions of EBM-Papst 3412NGME provided by its distributors.

DC axial fan, 12 V, 92 x 92 x 25.4 mm, 72 m³/h, 28 dB, slide bearing, ebm-papst 3412 NGME
DC Fan Sintec-Sleeve Bearing 12V 1.6W 2300RPM 42.4CFM 28dB Flange Mount
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 42.4CFM 28dB 92 X 92 X 25.4mm
FAN, 92X92X25mm, 12V DC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:92mm; External Depth:25mm; Noise Rating:28dBA; Flow Rate
Axial Fan Power consumption: 1.6 W Temperature range: -20 ... 75 °C Voltage: 8...15 VDC Weight: 106 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 1.6 W Rated voltage: 12 VDC Revolution speed: 2300 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3412 NGME