EBM-Papst 3412NGLE

DC Fans Tubeaxial Fan, 92x92x25mm, 12VDC, 35.9CFM, 1.1W, 23dBA, 1950RPM, Sleeve Bearing
$ 16.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3412NGLE.

Farnell

Datasheet4 pages9 years ago

element14 APAC

Burklin Elektronik

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+8.35%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst3412NLE
DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 35.9CFM, 0.8W, 23dBA, 1950RPM, Ball Bearing
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 21.9CFM 21dBA 12" Wires
EBM-Papst3412NGME
DC axial fan, 12 V, 92 x 92 x 25.4 mm, 72 m³/h, 28 dB, slide bearing, ebm-papst 3412 NGME
DC FAN / STANDARD / SIZE (MM): 92X92X25 / VOLTAGE: 12 / BEARING TYPE: SLEEVE
EBM-Papst3412NGL
DC Fan Axial Sintec Bearing 12V 8V to 15V 36CFM 23dB( 92 X 92 X 25.4mm) Low Speed
Dc Axial Fan, Ball, 31.7Cfm, 0.15A, 12V Rohs Compliant: Yes |Orion Fans OD8025-12MB

Descriptions

Descriptions of EBM-Papst 3412NGLE provided by its distributors.

DC Fans Tubeaxial Fan, 92x92x25mm, 12VDC, 35.9CFM, 1.1W, 23dBA, 1950RPM, Sleeve Bearing
DC axial fan, 12 V, 92 x 92 x 25 mm, 61 m³/h, 23 dB, sintec slide bearing, ebm-papst 3412 NGLE
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 35.9CFM 23dB 92 X 92 X 25.4mm
FAN, 92X92X25mm, 12V DC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:92mm; External Depth:25mm; Noise Rating:23dBA; Flow Rate
Current Rating Max. mA = 112 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 1950 / Flow Rate m³/h = 58 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 58 / Height mm = 92 / Nominal Voltage V = 12 / Noise Level dBA = 24 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3412 NGLE