EBM-Papst 252/2N

DC axial fan, 12 V, 25 x 25 x 8 mm, 3.4 m³/h, 15 dB, slide bearing, ebm-papst, 252/2 N
$ 25.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 252/2N.

Master Electronics

Datasheet2 pages15 years ago

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-4.13%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst255/2N
DC Fans Tubeaxial, 25x8mm, 5VDC, 1.9CFM, 0.4W, 16dB, 9600RPM, Sleeve, Open Speed Signal

Descriptions

Descriptions of EBM-Papst 252/2N provided by its distributors.

DC axial fan, 12 V, 25 x 25 x 8 mm, 3.4 m³/h, 15 dB, slide bearing, ebm-papst, 252/2 N
DC Fan Axial Sintec-Sleeve Bearing 12V 1.88CFM 15dB 25 X 25 X 8mm
FAN, 25mm, 12VDC, S/WSS; Supply Voltage:12V; Current Type:DC; Fan Frame Size:25mm; External Depth:8mm; Noise Rating:15dBA; Flow Rate
Operating Voltage Max. V = 14 / Operating Voltage Min. V = 10 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 9000 / Flow Rate m³/h = 3.2 / Width mm = 25 / Power Connection Type = 3-Pin Stranded Wire / Height mm = 25 / Nominal Voltage V = 12 / Noise Level dBA = 15 / IP Rating = IP20 / Depth mm = 8

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 252/2 N