EBM-Papst 255/2N

DC Fans Tubeaxial, 25x8mm, 5VDC, 1.9CFM, 0.4W, 16dB, 9600RPM, Sleeve, Open Speed Signal
$ 24.538
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 255/2N.

Master Electronics

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.22%

Related Parts

EBM-Papst252/2N
DC axial fan, 12 V, 25 x 25 x 8 mm, 3.4 m³/h, 15 dB, slide bearing, ebm-papst, 252/2 N

Descriptions

Descriptions of EBM-Papst 255/2N provided by its distributors.

DC Fans Tubeaxial, 25x8mm, 5VDC, 1.9CFM, 0.4W, 16dB, 9600RPM, Sleeve, Open Speed Signal
DC Axial Fan, 5 V, Square, 25 mm, 8 mm, Sleeve Bearing, 1.9 CFM
FAN; DC; 5V; 25X25X8MM; SQ; 1.9CFM; 0.4W; 16DBA; 9600RPM; LEADWIRES
Dc Tubeaxial Fan |Ebm-Papst 255/2N
ebm 250, 25 x 25 x 8mm, 5 V , 3.5m3/h, 9600rpm
Current Rating Max. mA = 80 / Operating Voltage Max. V = 5.5 / Operating Voltage Min. V = 4.5 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 9600 / Flow Rate m³/h = 3.5 / Width mm = 25 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 70 / Height mm = 25 / Nominal Voltage V = 5 / Noise Level dBA = 18 / Depth mm = 8

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 255/2 N