Eaton XTD1A3A2

Toggle Switch, 1PST, On-none-off, Metal Bat Actuator, 20A, 125VAC, 10A, 277VAC, Solder
$ 3.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTD1A3A2.

Electro Sonic

Datasheet2 pages17 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-12.03%

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag

Descriptions

Descriptions of Eaton XTD1A3A2 provided by its distributors.

TOGGLE SWITCH,1PST, ON-NONE-OFF, METAL BAT ACTUATOR,20A,125VAC,10A,277VAC, SOLDER
TOGGLE SWITCH SPST LATCHED 15A 28VDC PANEL MOUNT-THREADED
SWITCH, TOGGLE, SPST, 20A, 277V; Switch Operation:On-Off; Contact Configuration:SPST; Illumination:Non Illuminated; Product Range:XT Series; Contact Current Max:20A; Switch Mounting:-; Contact Voltage AC Nom:277V 06P9771
Switch, Toggle, Spst, 20A, 277V; Rango De Producto:Serie Xt; Contacto, Configuración:Spst; Interruptor, Operación:Encendido-Nada-Apagado; Montaje Del Interruptor:-; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:277V |Eaton XTD1A3A2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN