Descriptions of Eaton XTD1A1A2 provided by its distributors.
Toggle Switch, SPST, 2 Connections, On/Off, 3/4 hp, 10A at 277V AC, 20A at 125V AC
TOGGLE SWITCH,1PST, ON-NONE-OFF, METAL BAT ACTUATOR,20A,125VAC,10A,277VAC,.250" QC
Switch; Toggle; 1PST; On-None-Off; .250Spade Terminals; 20 Amps @ 125VAC
Switch Toggle; Bat-Handle; 20A/125V AC; SPST; On-Off
X Series Toggle Switch, Circuit position: ON-NONE-OFF, Single-pole, Single-throw, 20A at 125 Vac, 10A at 277 Vac, 15A at 28 Vac, 3/4 hp at 125-250 Vac, 0.250-inch spade terminal
SWITCH, TOGGLE, SPST, 20A, 277V; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Product Range: XT Series; Contact Current Max: 20A; Switch Mounting: -; Contact Voltage AC Nom: 277V 06P9769
Switch, Toggle, Spst, 20A, 277V; Rango De Producto:Serie Xt; Contacto, Configuración:Spst; Interruptor, Operación:Encendido-Nada-Apagado; Montaje Del Interruptor:-; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:277V |Eaton XTD1A1A2
XTD1A1A2, Eaton, XT Series toggle switch for vehicle controls, single pole, 1PDT ON - NONE - OFF circuitry, rated 20 amps at 125VAC, 10 amps at 277VAC; 3/4hp, 125-250VAC; recommended up to 15A at 28VDC, .250 spade terminals. 100 piece minimum, NCNR. Allow 2-3 weeks for delivery.