Eaton WMZT3D25

Supplementary Thermal Magnetic Breaker 25 A 3P -
$ 142.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton WMZT3D25.

RS (Formerly Allied Electronics)

Datasheet12 pages17 years ago

element14

Related Parts

Thermal Magnetic Circuit Breaker, 3 Pole(s), 32A, 480VAC, 96VDC, Din Rail
IEC Miniature Circuit Breaker, FAZ-NA Series, 30A, 3 Pole, 277/480V AC, 10kA at 277/480V AC
IEC Miniature Circuit Breaker, FAZ-NA Series, 25A, 3 Pole, 277/480V AC, 10kA at 277/480V AC
IEC Miniature Circuit Breaker, FAZ-NA Series, 20A, 3 Pole, 277/480V AC, 14kA at 277/480V AC
Circuit Breaker, FAZ Series, 20A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Circuit Breaker, 3-P, 20A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount

Descriptions

Descriptions of Eaton WMZT3D25 provided by its distributors.

Supplementary Thermal Magnetic Breaker 25 A 3P -
CIRCUIT BREAKER, TYPE WMZT,10KA,3 POLE,25A, D CURVE
3 Pole 25 Amp Type D TP 10 Ka Circuit Breaker
CIRCUIT BREAKER, THERMAL MAG, 3P, 25A
CIRCUIT BREAKER, THERMAL MAG, 3P, 25A; Voltage Rating VDC:48V; Voltage Rating VAC:480V; Current Rating:25A; No. of Poles:3; Circuit Breaker Mounting:DIN Rail; Actuator Style:Toggle; Terminals:Screw; Tripping Characteristic:D

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN