Eaton FAZ-D20/3-NA

IEC Miniature Circuit Breaker, FAZ-NA Series, 20A, 3 Pole, 277/480V AC, 14kA at 277/480V AC
$ 203.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-D20/3-NA.

TME

Datasheet193 pages8 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

Related Parts

IEC Miniature Circuit Breaker, FAZ-NA Series, 25A, 3 Pole, 277/480V AC, 10kA at 277/480V AC
Circuit Breaker, FAZ Series, 25A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-B25-3 - Eaton Cutler-Hammer, FAZ-B25/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 25A B CURVE
Circuit Breaker, FAZ Series, 16A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Circuit Breaker, FAZ Series, 20A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-C25/2 Eaton Miniature Circuit Breaker (MCB) FAZ, 2P, 25A, C-curve, 15kA

Descriptions

Descriptions of Eaton FAZ-D20/3-NA provided by its distributors.

IEC Miniature Circuit Breaker, FAZ-NA Series, 20A, 3 Pole, 277/480V AC, 14kA at 277/480V AC
FAZ-D20-3-NA - Eaton Cutler-Hammer, FAZ-D20/3-NA, FAZ-NA UL 489 MCB 3P 20A D CURVE
Circuit Breaker, Thermal Magnetic, 3P, 20A; Product Range:Faz Series; Current Rating:20A; No. Of Poles:3 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D20/3-NA
Eaton FAZ branch protector,UL 489 Industrial miniature circuit breaker - supplementary protector,High levels of inrush current are expected,20 A,10 kAIC, 14 kAIC,Three-pole,277/480 V,10-20X /n,50-60 Hz,Screw terminals,D Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-D20/3NA
  • FAZ-D203-NA