Eaton UP2-101-R

Inductor Power Unshielded Wirewound 102.6uH/100uH 20% 100KHz 1.4A 0.2772Ohm DCR T/R
$ 1.65
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP2-101-R.

Master Electronics

Datasheet2 pages16 years ago

DigiKey

Component Distributors Inc.

Future Electronics

Newark

Inventory History

3 month trend:
-18.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 13Q-Factor Ferrite 1.7A 0.21Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.8A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.7A 0.207Ohm DCR T/R
TAIYO YUDENNS12565T101MNV
Ind Power Wirewound 100uH 20% 100KHz Ferrite 1.81A Embossed T/R
Power Inductors - SMD FIXED IND 100UH 1.2A 280 MOHM
TAIYO YUDENNS10145T101MNV
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.1A 0.276Ohm DCR Automotive T/R

Descriptions

Descriptions of Eaton UP2-101-R provided by its distributors.

Inductor Power Unshielded Wirewound 102.6uH/100uH 20% 100KHz 1.4A 0.2772Ohm DCR T/R
UP Series 100 uH ±20 % Tolerance 1.4 A Unshielded Low Profile Power Inductor
100KHz 950mA 1.4A 100¦ÌH 277.2m¦¸ ¡À20% SMD,13.7X8.8MM , 13.74mm*8.76mm*5.86mm
General Purpose Inductor, 100uH, 1 Element, SMD, 4235
Ind,up Sz 2,100Uh,0.95A Rohs Compliant: Yes
UNSHIELDED DRUM INDUCTOR,SMD,100UH,0.95A,ROHS
FIXED IND 100UH 1.4A 277.2 MOHM
UP2-101-R, Eaton Electronics / Bussmann
INDUCTOR, 100UH, 1.4A, ±20%; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.2772ohm; DC Current Rating:1.4A; Inductor Case Style:SMD; No. of Pins:2; Inductor Type:Power; Leaded Process Compatible:Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UP2-101-R.