Abracon ASPI-1306T-101M-T

Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.8A 0.19Ohm DCR T/R
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-1306T-101M-T.

IHS

Datasheet5 pages6 years ago

Future Electronics

Abracon SCT

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
-0.25%

CAD Models

Download Abracon ASPI-1306T-101M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.623
$ 1.623
Stock
16,837
16,667
16,667
Authorized Distributors
6
3
3
Inductance
100 µH
100 µH
100 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.8 A
1.8 A
1.8 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
141 mΩ
141 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNS12555T101MNV
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.86A Embossed T/R
TAIYO YUDENNS12565T101MNV
Ind Power Wirewound 100uH 20% 100KHz Ferrite 1.81A Embossed T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 0.15Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 2A 152mOhm DCR Blister T/R
TAIYO YUDENNS12575T101MNV
Ind Power Wirewound 100uH 20% 100KHz Ferrite 2.01A Embossed T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949

Descriptions

Descriptions of Abracon ASPI-1306T-101M-T provided by its distributors.

Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.8A 0.19Ohm DCR T/R
Inductor, 100kHz-7MHz, 3A, 1.8A, 100μH, 190mΩ ±20%, SMD, 18.54mm × 15.24mm × 7.11mm
Power Inductors - SMD FIXED IND 100UH 1.8A 190 MOHM
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7360
Power Inductor 100uH 1.8A 190mΩ, ASPI-1306T , RoHS
Abracon SCT
Ind/ Tape & Reel (Tr); |Abracon ASPI-1306T-101M-T
FIXED IND 100UH 1.8A 190MOHM SMD
ASPI-1306T Nonstandard 0.730Lx0.600W 18.54mmx15.24mm 100muH
1.8A 100uH ±20% 3A SMD,15.2x18.5mm Power Inductors ROHS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI1306T101MT