Eaton TR2/1025TD500-R

Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 125VDC, 50A (IR), Surface Mount
$ 1.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2/1025TD500-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages18 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-18.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0164.24
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter3404.2464.22
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount
Littelfuse0230.600MXSP
230 Series Slo-Blo 250 V 0.6 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
Littelfuse0230.600MXP
Fuse Subminiature Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0230.600MRT1SSP
Fuse 250V 2Ag Sb Pt Sleeve Pb-Free .600A/ T&r |Littelfuse 0230.600MRT1SSP
Schurter3403.0163.11
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm

Descriptions

Descriptions of Eaton TR2/1025TD500-R provided by its distributors.

Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 125VDC, 50A (IR), Surface Mount
Fuse Chip Slow Blow Acting 0.5A 250V SMD Solder Pad 10.29 X 2.77 X 2.77mm T/R
SMD Fuse, Time Delay, 500 mA, 250 VAC, 125 VDC, 4010 [10228 Metric], 1025TD
FUSE, SMD, TIME DELAY, 0.5A, 125VDC; Fuse Current: 500mA; Product Range: Brick 1025TD Series; Voltage Rating VAC: 250V; Voltage Rating V DC: 125V; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-1025TD500-R
  • TR2-1025TD500-R.
  • TR2/1025TD500R