Eaton TR2/1025TD1.5-R

Fuse Chip Slow Blow Acting 1.5A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL
$ 1.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2/1025TD1.5-R.

Master Electronics

Datasheet2 pages9 years ago

Fuses Unlimited

IHS

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+61.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0168.24
UMT250 Series Time Lag 125 V 1600 mA Non Resettable Fuse AEC-Q200 & IATF 16949
Schurter3403.0168.11
Fuse Chip Slow Blow Acting 1.6A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive
Schurter3404.2418.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 1.6 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse022501.5HXP
Fuse Subminiature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Littelfuse0326015.HXP
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk
Littelfuse022901.5HXP
Fuse Subminiature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton TR2/1025TD1.5-R provided by its distributors.

Fuse Chip Slow Blow Acting 1.5A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL
Electric Fuse, Time Delay Blow, 1.5A, 250VAC, 125VDC, 50A (IR), Surface Mount
SMD Fuse, Time Delay, 1.5 A, 250 VAC, 125 VDC, 4010 [10228 Metric], 1025TD
FUSE, SMD, TIME DELAY, 1.5A, 125VDC; Fuse Current: 1.5A; Product Range: Brick 1025TD Series; Voltage Rating VAC: 250V; Voltage Rating V DC: 125V; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-1025TD1-5-R
  • TR2-1025TD1-5-R.
  • TR2-1025TD1.5-R
  • TR2/1025TD1.5R