Eaton TR1/6125TD3.5-R

Fuse; Submin; Time Lag; 3.5A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; PCB
$ 0.756
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR1/6125TD3.5-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+5.68%

Alternate Parts

Price @ 1000
$ 0.756
$ 0.709
Stock
33,992
7,490
Authorized Distributors
6
1
Current Rating
3.5 A
3.5 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
60 V
60 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Fuse Chip 4A 125V Fast 2-Pin Solder Pad Surface Mount T/R
Bel Fuse0685F4000-01
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel FuseC1Q 4
Electric Fuse, Very Fast Blow, 4A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Bel Fuse0685F3000-01
Fuse Chip Fast Acting 3A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
Electric Fuse, Fast Blow, 3A, 125VAC, 72VDC, 50A (IR), Surface Mount, ROHS COMPLIANT

Descriptions

Descriptions of Eaton TR1/6125TD3.5-R provided by its distributors.

Fuse; Submin; Time Lag; 3.5A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; PCB
Fuse Chip Slow Blow Acting 3.5A 125V SMD Solder Pad 2410 T/R CSA/UL
Electric Fuse, Time Delay Blow, 3.5A, 125VAC, 60VDC, 50A (IR), Surface Mount, 2410
SMD Fuse, Time Delay, 3.5 A, 125 VAC, 60 VDC, 2410 [6125 Metric], 6125TD
FUSE, SMD, TIME DELAY, 3.5A, 60VDC, 2410; Fuse Current: 3.5A; Product Range: Brick 6125TD Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 60V; Blow Characteristic: Time Delay; Fuse Case Style: 2410; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR1-6125TD3-5-R
  • TR1-6125TD3-5-R.
  • TR1/6125TD3.5R