Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bel Fuse 0685F2000-01

Electric Fuse, Fast Blow, 2A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0685F2000-01.

Master Electronics

Datasheet4 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-7.81%

CAD Models

Download Bel Fuse 0685F2000-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bel Fuse0685F2500-01
Electric Fuse, Fast Blow, 2.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Bel Fuse0685-2500-01
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Bel Fuse0685F1500-01
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
MulticompMCPFP 2A 125V
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole
MulticompMCPSP 2A 125V
Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole
Littelfuse251002L
FUSE, SUBMINIATURE, VERY FAST ACTING TYPE, 125 VOLT, 2 AMP, BULK

Descriptions

Descriptions of Bel Fuse 0685F2000-01 provided by its distributors.

Electric Fuse, Fast Blow, 2A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 2 A, 125 VAC, 63 VDC, 1206 [3216 Metric], CF1
Fuse Chip Fast Acting 2A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200
FUSE, SMD, 2A, FAST ACTING, 1206; Fuse Current: 2A; Product Range: C1F Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 63V; Blow Characteristic: Fast Acting; Fuse Case Style: 1206; Breaking Capacity Current AC: 100A; Bre

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0685F-2000-01
  • C1F 2
  • C1F-2
  • C1F2