Littelfuse 0437005.WR

Electric Fuse, Fast Blow, 5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0437005.WR.

IHS

Datasheet3 pages5 years ago

Newark

Farnell

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+76.94%

CAD Models

Download Littelfuse 0437005.WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD Fuse, Fast Acting, 6.5 A, 32 VAC, 32 VDC, 1206 [3216 Metric], 3216FF
Fuse Chip Slow Blow Acting 6.3A 32V SMD Solder Pad 1206 T/R cULus
Littelfuse0441006.WR
441 Series - 0603 Size Surface Mount Ceramic Fuse, 6 A, 32 VDC, RoHS
Fast Acting 1206 (3216) 32 VDC / 32 VAC 5 A Chip Fuse Surface Mount
Fast Acting 1206 (3216) 32 VDC / 32 VAC 4 A Chip Fuse Surface Mount
Littelfuse0466005.NR
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0437005.WR provided by its distributors.

Electric Fuse, Fast Blow, 5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 5A 32V SMD Solder Pad 1206 Ceramic T/R CSA/cULus
437 Series Fast Acting 32 V 5 A 1206 Surface Mount Ceramic Fuse
FastBlow 50A SMD Fuse 5A 130mV 2.3 15.9m¦¸ 1206 Fuses ROHS
437 Series - 1206 Size Lead-Free, Halogen Free, High Temperature Very Fast-Acting Ceramic Fuse, 5 A, 32 VAC 32 VDC, RoHS
Littelfuse SCT
Fuse, Smd, 5A, 1206, Fast Acting, Full Reel; Fuse Current:5A; Blow Characteristic:Fast Acting; Voltage Rating Vac:63V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:437 Series; External Depth:1.67Mm Rohs Compliant: Yes |Littelfuse 0437005.WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0437005.WR.