Eaton TDC11-1A

Fuse Miniature Slow Blow Acting 1A 350V Holder Cartridge 6.35 X 31.75mm Glass
$ 4.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TDC11-1A.

Electro Sonic

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
-6.30%

Related Parts

Littelfuse35411250029
Fuse 440V Fa 6.3X32Mm 1.25A/ Bulk |Littelfuse 35411250029
Littelfuse35611250029
Electric Fuse, Time Lag Blow, 1.25A, 440VAC, 1000A (IR), Inline/holder, 3AB
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Schurter0001.1005
Fuse Cartridge Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic Box CCC/PSE/VDE/cULus

Descriptions

Descriptions of Eaton TDC11-1A provided by its distributors.

Fuse Miniature Slow Blow Acting 1A 350V Holder Cartridge 6.35 X 31.75mm Glass
Electric Fuse, Time Delay Blow, 1A, 350VAC, 10A (IR), Inline/holder
Fuse 1A 350V Time Delay Acting 2-Pin
Anti surge T LBC min fuse; 1A 6.3x32mm
FUSE, ANTISURGE, 1A; Blow Characteristic: Time Delay; Fuse Current: 1A; Voltage Rating VAC: 350V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: TDC11 Series; Breaking Capacity Current AC: -;
Eaton , Bussmann, 1A, 350V , 6.3 x 32mm, T

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDC11 1A
  • TDC111A