Eaton GMA-125-R

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-125-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+103%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Littelfuse80711600000
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
Littelfuse80711600440
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.11
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.22
Smd-Spt 5X20 Fuse T 1.6A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2706.22

Descriptions

Descriptions of Eaton GMA-125-R provided by its distributors.

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Glass Fuse, 1.25A, 100A at 250V AC, 10kA at 125V AC, 5 PK
Fuse Glass Tube; Fast Acting; 250V AC; 1.25A
GMA 1.25A BUSS FUSE | Eaton Electronics GMA-1.25-R
Eaton Corporation Ctn Of 5 - Gma 125A Buss Fuse
Cartridge Fuses GMA 1.25A FUSE
250V 0.0024A2S Cartridge,Glass 125mA 5mm*20mm
FUSE GLASS 1.25A 250VAC 5X20MM
GMA 1.25A BUSS FA BK 100 BOX -R
Cartridge Fuse Current Rating:1.25A; Voltage Rating:250V; Fuse Type:Fast Acting; Fuse Size/Group:5 X 20 Mm; Body Material:Glass; Diameter:5.2Mm; Fuse Terminals:Ferrule; Length:21.1Mm; Packaging:Bulk; Series:Gma Rohs Compliant: Yes |Eaton Bussmann GMA-1.25-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA-1-25-R
  • GMA-1.25-R
  • GMA-1.25R
  • GMA-125R
  • GMA1.25R
  • GMA125R