Eaton TCF50

Fuse Class CF Slow Blow Acting 50A 600V Socket 54.1 X 25.4 X 28.58mm Glass Carton CE/CSA/UL
$ 131.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF50.

IHS

Datasheet6 pages7 years ago

Newark

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL
EatonSC-60
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Littelfuse0JTD060.TXID
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL
LittelfuseCCMR060.T
Fuse Class CC Slow Blow Acting 60A 600V Holder Cartridge 21.6 X 47.8mm CSA/UL
Littelfuse0JTD060.T
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL

Descriptions

Descriptions of Eaton TCF50 provided by its distributors.

Fuse Class CF Slow Blow Acting 50A 600V Socket 54.1 X 25.4 X 28.58mm Glass Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Finger Safe Cube; Class J; Dual Element Time Delay; 50A
CUBEFUSE, UL CLASS CF, TIME-DELAY, 300V DC / 600V AC, INDICATING, 50A
Unspecified Fuses 600V 50A, Time Delay Finger Safe Ind
TCF Series Time Delay 600 V 50 A 54.1 x 25.4 mm Dual Element Fuse
Eaton Bussmann Low Voltage Cubefuse CUBEFUSE, TCF 50A IND - TCF50
300V 600V Rectangular 50A 47.75mm*19.05mm*32.26mm
Industrial&Electrical Fuses 600V 50A Time Delay
FUSE RECT 50A 600VAC/300VDC BLAD
TCF50 Cooper Bussmann CUBEFUSE 50 AMP
FUSE -CUBE 600VAC 300VDC TD ID
BUSSMANN CUBEFUSE 50A 600V CLASS J
FUSE, 50A, 600V, TIME DELAY; Voltage Rat; FUSE, 50A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:50A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:54.1mm x 25.4mm x 28.58mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCF50.