Eaton TB345-04

TB345-04, Bussmann, Double row terminal block, 4 poles, 45 amps, 600 V, 10-32 screw.
$ 12.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TB345-04.

JRH Electronics

Datasheet34 pages8 years ago

Master Electronics

Peerless Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Double Row 6 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
Double Row 3 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
Double Row 5 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1546310-6
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
TE Connectivity1546310-4
Conn;Term Strip;Barrier;4Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V

Descriptions

Descriptions of Eaton TB345-04 provided by its distributors.

TB345-04, Bussmann, Double row terminal block, 4 poles, 45 amps, 600 V, 10-32 screw.
Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK;DOUBLE ROW;4 POLE;#10-32 SCREW SIZE;600V;30A
Eaton's Bussmann series panel mount terminal blocks are available in double row terminal blocks and multi-pole terminal blocks. Double row terminal blocks are made up to 36-poles and available in a variety of voltage and ampacity ratings. Multi-pole panel mount terminal blocks provide a compact, high density circuit connection solution without the necessity of a mounting rail. These products are designed to be nested together to form one string of circuit connections.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB345-04.