Eaton SS-5H-1A-AP

Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo Pack
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5H-1A-AP.

IHS

Datasheet5 pages4 years ago

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+102%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.25A-AP
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo
Fuse Cartridge Slow Blow Acting 1.25A 250V Axial 3.6 X 10mm Ceramic T/R
RSTA 1.25-AMMO (0697A1250-02) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 6.3A
Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus

Descriptions

Descriptions of Eaton SS-5H-1A-AP provided by its distributors.

Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo Pack
Fuses with Leads (Through Hole) 250V 1A SS-5H RADIAL TD FUSE
Electric Fuse, Time Delay Blow, 1A, 250VAC, 100A (IR), Through Hole
Fuse, PCB Leaded, 1 A, 250 VAC, SS-5H, Time Delay, Radial Leaded
SS-5H RADIAL TD FUSE AMMO PACK | Eaton Electronics SS-5H-1A-AP
SS-5H Series Time Delay 300 V 8.5 x 12.15 mm Through Hole Radial Fuse
Micro fuse SS series; 1A; 250VAC
FUSE BOARD MNT 1A 250VAC RADIAL
Fuse, Pcb, 1A, 250Vac, Time Delay; Fuse Current:1A; Voltage Rating Vac:250Vac; Product Range:Ss-5H Series; Voltage Rating V Dc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:100A; Rohs Compliant: Yes |Eaton Bussmann SS-5H-1A-AP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN