Eaton SS-5F-1A-AP

Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 4.3 X 7.85mm Ammo PSE/cULus
$ 1.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5F-1A-AP.

IHS

Datasheet5 pages9 years ago
Datasheet3 pages12 years ago
Datasheet2 pages19 years ago

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+13.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo
Fuse Cartridge Slow Blow Acting 1.25A 250V Axial 3.6 X 10mm Ceramic T/R
Littelfuse37211250001
Fuse Subminiature 1.25A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse39211250000
Fuse Cartridge Slow Blow Acting 1.25A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo VDE
Littelfuse02301.25DRT1P
Fuse Subminiature Slow Blow Acting 1.25A 250V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL
Fuse Slow Blow Acting 1.25A 250V Axial 5 X 15mm Glass Bulk CSA/UL

Descriptions

Descriptions of Eaton SS-5F-1A-AP provided by its distributors.

Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 4.3 X 7.85mm Ammo PSE/cULus
Fuses with Leads (Through Hole) 1A 250V SS-5F-RADIAL FA FUSE
Fuse Subminiature 1A 250V Fast 2-Pin Radial Through Hole Ammo Pack
Fuse, PCB Leaded, 1 A, 250 VAC, SS-5F, Fast Acting, Radial Leaded
SS-5F RADIAL FA FUSE AMMO PACK | Eaton Electronics SS-5F-1A-AP
Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole
Eaton Corporation Ctn Of 1000 - Ss-5F Radial Fa Fuse Ammo
Micro fuse SS series; 1A; 250VAC
FUSE BOARD MNT 1A 250VAC RADIAL
PCB FUSE, FAST ACTING, 1A, 250V, RADIAL; Fuse Current:1A; Voltage Rating VAC:250VAC; Product Range:SS-5F Series; Voltage Rating V DC:-; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC:50A;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN