Eaton SR-5F-1A-BK

Fuse; Submin; Fast Acting; 1A; Dims 8.4x7.6mm; Nylon; Radial; 250VAC; DCR 120 Ohms; PCB
$ 1.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SR-5F-1A-BK.

IHS

Datasheet3 pages16 years ago
Datasheet2 pages19 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-0.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.25A-AP
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse38311250410
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole

Descriptions

Descriptions of Eaton SR-5F-1A-BK provided by its distributors.

Fuse;Submin;Fast Acting;1A;Dims 8.4x7.6mm;Nylon;Radial;250VAC;DCR 120 Ohms;PCB
Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 7.6mm Bag PSE/UL
Fuse, PCB Leaded, 1 A, 250 VAC, SR-5F, Fast Acting, Radial Leaded
Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole
Eaton Corporation Ctn Of 200 - Sr-5F Radial Fa Fuse Bulk P
Fuses with Leads (Through Hole) SR-5F RADIAL FA FUSE
FUSE, FAST ACTING, MICRO, 1A, 250V
FUSE BOARD MNT 1A 250VAC RADIAL
SUBMINI FUSE 250V 1A 0.171R FA
FUSE, RADIAL, 1A, FAST ACTING, 250V; Voltage Rating V AC:250V; Fuse Current:1A; Breaking Capacity:50A @ 250V AC; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Fuse Mounting:Through Hole; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN