Eaton SR-5-3.15A-BK

Fuse Cartridge Slow Blow Acting 3.15A 250V Radial 8.5 X 8.1mm Bulk CCC/PSE/SEMKO/VDE/cULus
$ 1.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SR-5-3.15A-BK.

IHS

Datasheet2 pages18 years ago
Datasheet3 pages0 years ago

Arrow Electronics

Future Electronics

Newark

TME

Inventory History

3 month trend:
+51.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Littelfuse80714000000
Fuse Subminiature Slow Blow Acting 4A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter3403.0280.23
SMD-Fuse 5.3 x 16 mm, 4 A, T, 125 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0280.23
Schurter3403.0280.11
SMD-Fuse 5.3 x 16 mm, 4 A, T, 125 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0280.11

Descriptions

Descriptions of Eaton SR-5-3.15A-BK provided by its distributors.

Fuse Cartridge Slow Blow Acting 3.15A 250V Radial 8.5 X 8.1mm Bulk CCC/PSE/SEMKO/VDE/cULus
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole
FUSE, TIME DELAY, MICRO, 3.15A, 250V
FUSE 3.15A 250V T-LAG IEC SHORT
Fuses with Leads (Through Hole) MINIATURE 3.15A
Fuse Brd Mnt 3.15A 250Vac Radial
SUBMINI FUSE 250V 3.15A 0.023R
FUSE, RADIAL, 3.15A, TIME DELAY, 250V; Voltage Rating V AC:250V; Fuse Current:3.15A; Breaking Capacity:35A @ 250V AC; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; SVHC:No SVHC (18-Jun-2012); Fuse Mounting:Through Hole; Fuse Size Metric:7.6mm x 8.5mm; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR-5-3-15A-BK