Eaton SDQ25-330-R

Ind Power Shielded Wirewound 33.8uH/135.2uH 20% 100KHz Ferrite 812mA/406mA 2020 T/R
$ 2.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SDQ25-330-R.

element14 APAC

Datasheet5 pages10 years ago

IHS

Master Electronics

Newark

Inventory History

3 month trend:
-30.43%

CAD Models

Download Eaton SDQ25-330-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 500mA 4026 T/R
TAIYO YUDENNR6028T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 0.286Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.84A 0.33Ohm DCR 1515 T/R
TAIYO YUDENNRS6028T330MMGJ
Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 2424 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 0.56A 0.378Ohm DCR T/R
TAIYO YUDENNRS5030T330MMGJV
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.8A 0.2925Ohm DCR Automotive T/R

Descriptions

Descriptions of Eaton SDQ25-330-R provided by its distributors.

Ind Power Shielded Wirewound 33.8uH/135.2uH 20% 100KHz Ferrite 812mA/406mA 2020 T/R
General Purpose Inductor, 33.8Uh, 20%, 1 Element, Ferrite-Core, Smd
INDUCTOR, 33UH, 20%; Product Range:SDQ25 Series; Inductance, Parallel:33.8µH; RMS Current - Parallel:812mA; Saturation Current - Parallel:692mA; Coupled Inductor Case:5.2mm x 5.2mm x 2.5mm; DC Resistance Max - Parallel:0

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDQ25-330-R.
  • SDQ25-330-R..
  • SDQ25-330R