Eaton SD8350-220-R

Ind Power Shielded Wirewound 22uH 30% 100KHz Ferrite 1.8A T/R
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD8350-220-R.

Master Electronics

Datasheet4 pages9 years ago
Datasheet4 pages14 years ago
Datasheet4 pages9 years ago

IHS

Farnell

Inventory History

3 month trend:
-43.71%

CAD Models

Download Eaton SD8350-220-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 2.2A 75mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 2.2A 0.0558Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 24Q-Factor Ferrite 2.2A 72.5mOhm DCR T/R
Wurth Elektronik744071220
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik744065220
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik7447785122
FIXED IND 22UH 1.35A 250 MOHM / POWER-CHOKE WE-PD
Wurth Elektronik7447786122
Power Choke Shielded Wirewound 22uH 25% 100KHz Ferrite 2A 0.115Ohm DCR T/R Automotive AEC-Q200

Descriptions

Descriptions of Eaton SD8350-220-R provided by its distributors.

Ind Power Shielded Wirewound 22uH 30% 100KHz Ferrite 1.8A T/R
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD
INDUCTOR, SHIELDED, 22UH, 2.6A, SMD; Product Range:SD8350 Series; Inductance:22 H; Inductance Tolerance: 30%; Inductor Construction:Shielded; DC
Inductor, Shielded, 22Uh, 2.6A, Smd; Rango De Producto:Serie Sd8350; Inductancia:22Μh; Inductancia, Tolerancia:± 30%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.075Ohm; Corriente Rms (Irms):1.8A; Núm. De Contactos:2 |Eaton Coiltronics SD8350-220-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD8350-220-R.