Eaton SD8328-101-R

Inductor Power Shielded Drum Core 100uH 30% 100KHz Ferrite 800mA 430mOhm DCR T/R
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD8328-101-R.

Master Electronics

Datasheet4 pages9 years ago
Datasheet4 pages14 years ago
Datasheet4 pages9 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.86%

CAD Models

Download Eaton SD8328-101-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 100uH 30% 100KHz 20Q-Factor Ferrite 850mA T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 20Q-Factor Ferrite 0.85A 0.365Ohm DCR T/R
Wurth Elektronik744065101
WE-TPC SMT Shielded Tiny Power Inductor
Inductor Power Shielded Wirewound 100uH 30% 100KHz 50Q-Factor Ferrite 1A 0.287Ohm DCR 3131 T/R
Wurth Elektronik744778520
100 µH Shielded Drum Core, Wirewound Inductor 650 mA 1.06Ohm Max Nonstandard

Descriptions

Descriptions of Eaton SD8328-101-R provided by its distributors.

Inductor Power Shielded Drum Core 100uH 30% 100KHz Ferrite 800mA 430mOhm DCR T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD
Inductor;Low Profile Shielded Inductor;100uH;0.8A;330 mOhms
SD8328 Series 100 uH ±30% Tolerance 0.8A Shielded SMT Low Profile Power Inductor
POWER INDUCTOR, 100UH, 30%; Inductance:100µH; Inductance Tolerance:± 30%; DC Resistance Max:0.43ohm; DC Current Rating:800mA; Core Material:Ferrite; No. of Pins:2; Inductor Type:Power; Package / Case:3733; Terminal Type:SMD

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN