Eaton SD53-6R8-R

Ind Power Shielded 6.8uH 20% 100KHz Ferrite 1.65A 2020 T/R
$ 1.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD53-6R8-R.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+12.57%

CAD Models

Download Eaton SD53-6R8-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Ferrite 2.2A 0.063Ohm DCR 2424 T/R
TAIYO YUDENNR5040T6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0637Ohm DCR T/R
TAIYO YUDENNRS5030T6R8MMGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0676Ohm DCR T/R
TAIYO YUDENNRS5030T6R8MMGJV
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0676Ohm DCR Automotive T/R
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Ferrite 2.2A 0.052Ohm
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD

Descriptions

Descriptions of Eaton SD53-6R8-R provided by its distributors.

Ind Power Shielded 6.8uH 20% 100KHz Ferrite 1.65A 2020 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor;Low Profile Shielded Inductor;6.8uH;1.85A;0.059 Ohms
Inductor, Shielded, 6.8Uh, 1.85A, Smd; Inductance:6.8Μh; Rms Current (Irms):1.65A; Inductor Construction:Shielded; Saturation Current (Isat):1.85A; Product Range:Sd53 Series; Dc Resistance Max:0.068Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics SD53-6R8-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD53-6R8-R.