Eaton SD52-4R7-R

Inductor Power Shielded Drum Core 4.7uH 20% 100KHz Ferrite 1.63A 0.0568Ohm DCR T/R
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD52-4R7-R.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Master Electronics

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-14.29%

CAD Models

Download Eaton SD52-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 11Q-Factor Ferrite 2A 0.072Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 16Q-Factor Ferrite 2A 0.042Ohm DCR T/R
TAIYO YUDENNRS5020T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R
TAIYO YUDENNRS5020T4R7MMGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR Automotive AEC-Q200 T/R
TAIYO YUDENNRS5024T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.066Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR 1514 T/R

Descriptions

Descriptions of Eaton SD52-4R7-R provided by its distributors.

Inductor Power Shielded Drum Core 4.7uH 20% 100KHz Ferrite 1.63A 0.0568Ohm DCR T/R
General Purpose Inductor, 4.7Uh, 20%, 1 Element, Ferrite-Core, Smd, 2020
INDUCTOR, SHIELDED, 4.7UH, 1.64A, SMD, FULL REEL; Product Range:SD52 Series; Inductance:4.7 H; Inductance Tolerance: 20%; Inductor Construction:Shielded; DC Resistance Max:-; RMS Current (Irms):1.63A; Saturation Current (Isat):1.64A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD52-4R7-R.
  • SD52-4R7R