Eaton SD3114-4R7-R

Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 770mA 251mOhm DCR 1212 T/R
$ 1.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD3114-4R7-R.

Master Electronics

Datasheet4 pages9 years ago
Datasheet3 pages19 years ago

IHS

Inventory History

3 month trend:
+9.15%

CAD Models

Download Eaton SD3114-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Wurth Elektronik744029004
Power Choke Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1A 0.2Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 10Q-Factor Ferrite 0.9A 0.22Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 9Q-Factor Ferrite 0.9A 0.125Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 15Q-Factor Ferrite 0.82A 0.165Ohm DCR T/R
Wurth Elektronik78438323047
Power Inductor, Aec-Q200, 4.7Uh, 0.94A Rohs Compliant: Yes |Würth Elektronik 78438323047
Wurth Elektronik78438333047
Inductor, Aec-Q200, 4.7Uh, Shld, 0.9A Rohs Compliant: Yes |Würth Elektronik 78438333047

Descriptions

Descriptions of Eaton SD3114-4R7-R provided by its distributors.

Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 770mA 251mOhm DCR 1212 T/R
General Purpose Inductor, 4.7Uh, 1 Element, Ferrite-Core, Smd, 1212
SD Series 4.7 uH ±30 % Tolerance 0.77 A Shielded SMT Low Profile Power Inductor
INDUCTOR POWER, 20UH, 7.8A, PCB; Product; INDUCTOR POWER, 20UH, 7.8A, PCB; Product Range:COILTRONICS - SD3114 Series SMD Shielded Power Inductors; Inductance:4.7µH; DC Resistance Max:0.251ohm; DC Current Rating:0.77Arms; Inductor Case Style:SMD; No. of Pins:2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN