Wurth Elektronik 744029004

Power Choke Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1A 0.2Ohm DCR T/R
$ 1.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744029004.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
-1.44%

CAD Models

Download Wurth Elektronik 744029004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.15A 0.215Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.71A 98mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 10Q-Factor Ferrite 1.1A 0.068Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.72A 0.101Ohm DCR 1515 T/R
Wurth Elektronik744031004
Power Choke Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.2A 0.105Ohm DCR T/R
Ind Power Shielded Wirewound 4.7uH 30% 100KHz 1.24A 1212 T/R

Descriptions

Descriptions of Wurth Elektronik 744029004 provided by its distributors.

Power Choke Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1A 0.2Ohm DCR T/R
Inductor, Shielded, 4.7Uh, 800Ma, Smd; Inductance:4.7Μh; Rms Current (Irms):1A; Inductor Construction:Shielded; Saturation Current (Isat):800Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:200Mohm Rohs Compliant: Yes |Würth Elektronik 744029004
Inductance uH = 4.7 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 200 / Rated Current A = 1 / Self-Resonant Frequency MHz = 65 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-TPC / Length mm = 2.78 / Width mm = 2.78 / Height mm = 1.35 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)