Eaton SD25-8R2-R

Inductor Power Shielded Drum Core 8.2uH 20% 100KHz Ferrite 1.92A 72.4mOhm DCR 2020 T/R
$ 1.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD25-8R2-R.

IHS

Datasheet9 pages9 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
+54.33%

CAD Models

Download Eaton SD25-8R2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.2A 5040 T/R
Ind Power Shielded Wirewound 8.2uH 20% 100KHz Carbonyl Powder 2A T/R
Ind Power Shielded Wirewound 8.2uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 2.1A T/R
Ind Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 1.6A 1616 T/R
Wurth Elektronik74437324082
WE-LHMI; 8200NH; COMPOSITE IRON MULTILAYER SMD INDUCTOR, 4020 CASE; .022GHZ 1.6A
Wurth Elektronik74437334082
100KHz 20MHz 4.5A 1.9A 8.2¦ÌH 171m¦¸ ¡À20% 2-SMD 5.2mm*5.2mm*1.8mm

Descriptions

Descriptions of Eaton SD25-8R2-R provided by its distributors.

Inductor Power Shielded Drum Core 8.2uH 20% 100KHz Ferrite 1.92A 72.4mOhm DCR 2020 T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD
SD Series 8.2 uH ±20 % Tolerance 1.92 A Shielded SMT Low Profile Power Inductor
IND PWR SHLD 8.2UH 20% 100KHZ FERRITE
FIXED IND 8.2UH 1.92A 72.4 MOHM
100KHz 1.45A 1.92A 8.2¦ÌH 72.4m¦¸ ¡À20% 2020 , 5.2mm*5.2mm*2.5mm
Fixed Inductors 8.2uH 1.45A 0.0724oh ms
Inductor Shielded DRM COR 2.5mm 8.
SD Nonstandard 0.205Lx0.205W 5.20mmx5.20mm 8.2muH
Fuse Holder Accessories 8.2uH 1.45A 0.0724ohms
INDUCTOR POWER SHIELD 8.2UH SMD

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN