Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN5040-8R2M

Ind Power Semi-Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.2A 5040 T/R
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN5040-8R2M.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.08%

CAD Models

Download Bourns SRN5040-8R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.8A 0.055Ohm DCR 2020 T/R
TAIYO YUDENLHL08TB8R2M
Ind Power 8.2uH 20% 7.96MHz 40Q-Factor Ferrite 2.5A RDL Ammo Pack
TAIYO YUDENLHL08NB8R2M
Ind Power 8.2uH 20% 7.96MHz 40Q-Factor Ferrite 2.5A RDL Bulk
Inductor Power Unshielded Wirewound 8.2uH 20% 1MHz Ferrite 2.8A 0.09Ohm DCR Automotive AEC-Q200 T/R
Ind Power Wirewound 8.2uH 20% 100KHz 20Q-Factor Ferrite 1.1A T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 1.6A 0.09Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRN5040-8R2M provided by its distributors.

Ind Power Semi-Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.2A 5040 T/R
Avnet Japan
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
100KHz 18MHz 2.4A 2.2A 15@7.96MHz 8.2μH 65mΩ ±20% 2020 standard mounting,SMD mount 5mm*5mm*4mm
FIXED IND 8.2UH 2.2A 65 MOHM SMD
Ind5X5X4Mm,8.2Uh,20%2.2A,semi-Shd Smd; |Bourns, Inc. SRN5040-8R2M
Inductor, SMD, 8.2uH, 2.2A, 18MHz, 65mOhm
SRN5040 Nonstandard 0.197Lx0.197W 5.00mmx5.00mm 8.2muH
2.2A 8.2uH ±20% 2.4A SMD,5x5mm Power Inductors ROHS
SRN POWER SEM-SH IND 8.2UH 20%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN5040-8R2M.