Eaton SD25-4R7-R

Inductor Power Shielded Drum Core 4.7uH 20% 100KHz Ferrite 2.39A 46.7mOhm DCR 2020 T/R
$ 1.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD25-4R7-R.

IHS

Datasheet9 pages9 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago

element14 APAC

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
+4.61%

CAD Models

Download Eaton SD25-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.1A 5040 T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 6028 T/R
TAIYO YUDENNRS5030T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR T/R
TAIYO YUDENNR6028T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R
TAIYO YUDENNRS5030T4R7MMGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR Automotive T/R
Wurth Elektronik7445404
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 5039

Descriptions

Descriptions of Eaton SD25-4R7-R provided by its distributors.

Inductor Power Shielded Drum Core 4.7uH 20% 100KHz Ferrite 2.39A 46.7mOhm DCR 2020 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD
SD Series 4.7 uH ±20 % Tolerance 2.39 A Shielded SMT Low Profile Power Inductor
Inductor, Shielded, 4.7Uh, 1.83A, Smd; Inductance:4.7Μh; Rms Current (Irms):2.39A; Inductor Construction:Shielded; Saturation Current (Isat):1.83A; Product Range:Sd Series; Dc Resistance Max:-; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics SD25-4R7-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD25-4R7-R.
  • SD254R7R