Eaton S506-500-R

Fuse; Cylinder; Time Lag; 0.5A/250 VAC; 5x20mm; Glass; Cartridge; DCR 0.183 Ohms
$ 3.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S506-500-R.

IHS

Datasheet2 pages16 years ago
Datasheet1 page17 years ago

Newark

Farnell

TME

Sager Electronics

Inventory History

3 month trend:
-27.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Micro Slow Blow Acting 0.63A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Cartridge Fast Acting 0.6A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton S506-500-R provided by its distributors.

Fuse; Cylinder; Time Lag; 0.5A/250 VAC;5x20mm; Glass; Cartridge; DCR 0.183 Ohms
Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"
FUSE, ANTISURGE, 5X20MM, GLASS, 0.5A; Blow Characteristic: Time Delay; Fuse Current: 500mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: S506 Series; Breaking Capacity Current A
Fuse, Antisurge, 500Ma; Voltage Rating Vac:250V; Fusible, Intensidad:500Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:-; Rango De Producto:Serie S506 |Eaton Bussmann S506-500-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S506-500R
  • S506500R