Eaton S501-800-R

Fuse; Cylinder; Fast Acting; 800mA; 5x20mm; Ceramic; Cartridge; 250 VAC
$ 3.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S501-800-R.

IHS

Datasheet2 pages15 years ago
Datasheet1 page17 years ago

element14 APAC

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Fast Acting 1A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk
Littelfuse0LGR001.H
Fus 300V F/A Inline Fuse 1A/ Bulk Rohs Compliant: Yes |Littelfuse 0LGR001.H
Fuse Slow Blow Acting 1A 300V Holder Cartridge 57.15 X 15.9mm Bulk
Fuse Slow Blow Acting 1A 300V Holder Cartridge Bulk CE/CSA/UL
Schurter3403.0274.23
SMD-Fuse 5.3 x 16 mm, 1 A, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0274.23
Littelfuse36911000000
Micro fuse 8.5 x 8 mm, 1 A, T, 300 V (AC), 50 A breaking capacity, 36911000000

Descriptions

Descriptions of Eaton S501-800-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 800mA; 5x20mm; Ceramic; Cartridge; 250 VAC
Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO/UL/VDE/cULus
Electric Fuse, Fast Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder
S501-800-R Cooper Bussmann S501 800mA BUSS FUSE
Ceramic Fuse, 800mA, 1.5kA at 250V AC, 5 PK
FUSE CERAMIC 800MA 250VAC 5X20MM
S501 800mA BUSS FA BK 100 BOX -R
Eaton , S501, 800mA, 250V , 5 x 20mm, F
Fuse, Quick Blow, 800Ma; Blow Characteristic:Fast Acting; Fuse Current:800Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:-; Product Range:S501 Series; Breaking Capacity Current Ac:1.5Ka; Svhc:No Svhc Rohs Compliant: Yes |Eaton Bussmann S501-800-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S501800R