Eaton S501-500-R

Fuse; Cylinder; Fast Acting; 0.5A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
$ 4.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S501-500-R.

IHS

Datasheet2 pages15 years ago
Datasheet1 page17 years ago

Sager Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3403.0272.23
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Micro Slow Blow Acting 0.63A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse;Cylinder;Time Lag;0.63A;Dims 5.2x20mm;Glass;Cartridge;250VAC;DCR 0.186 Ohms
Fuse; Cylinder; Fast Acting; 0.63A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton S501-500-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 0.5A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Fast Acting, 500 mA, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S501
Fuse, Quick Blow, 500Ma; Blow Characteristic:Fast Acting; Fuse Current:500Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:-; Product Range:S501 Series; Breaking Capacity Current Ac:1.5Ka; Svhc:No Svhc Rohs Compliant: Yes |Eaton Bussmann S501-500-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S501-500R
  • S501500R