Eaton S500-800-R

Fuse; Cylinder; Fast Acting; 0.8A; Dims 5x20mm; Glass; Cartridge; 250VAC; DCR 015 Ohms
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S500-800-R.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-16.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Fast Acting 1A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk
Fuse Slow Blow Acting 1A 300V Holder Cartridge 57.15 X 15.9mm Bulk
Fuse Slow Blow Acting 1A 300V Holder Cartridge Bulk CE/CSA/UL
Littelfuse0LGR001.H
Fus 300V F/A Inline Fuse 1A/ Bulk Rohs Compliant: Yes |Littelfuse 0LGR001.H
Schurter3403.0274.23
Electric Fuse, Time Lag Blow, 1A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Littelfuse36911000000
Micro fuse 8.5 x 8 mm, 1 A, T, 300 V (AC), 50 A breaking capacity, 36911000000

Descriptions

Descriptions of Eaton S500-800-R provided by its distributors.

Fuse;Cylinder;Fast Acting;0.8A;Dims 5x20mm;Glass;Cartridge;250VAC;DCR 015 Ohms
Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Fast Acting, 800 mA, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S500
FUSE, QUICK BLOW, 800MA; Blow Characteristic: Fast Acting; Fuse Current: 800mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: S500 Series; Breaking Capacity Current AC: 35A; SVHC:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S500800R