Eaton S500-32-R

Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 8.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S500-32-R.

IHS

Datasheet2 pages9 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+380%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fuse Miniature Fast Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Fuse Miniature Fast Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Carton
Schurter0034.1528
Fuse Miniature Fast Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass
Littelfuse0218.040MXP
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0313.040HXP
Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Eaton S500-32-R provided by its distributors.

Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, 5x20mm
S500 32Ma Buss Fuse/ Bulk Rohs Compliant: Yes |Eaton Bussmann S500-32-R
Fuse Miniature 0.032A 250V Fast 2-Pin Cartridge Holder
FUSE, QUICK BLOW, 32MA; Blow Characteristic: Fast Acting; Fuse Current: 32mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S500 Series; Breaking Capacity Current AC: 3

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S50032R