Eaton S500-250-R

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S500-250-R.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-16.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton S500-250-R provided by its distributors.

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Fuse;Cylinder;Fast Acting;0.25A;Dims 5.2x20mm;Glass;Cartridge;250VAC;Clip
Fuse, Cartridge, Fast Acting, 250 mA, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S500
Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE, QUICK BLOW, 250MA; Blow Characteristic: Fast Acting; Fuse Current: 250mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S500 Series; Breaking Capacity Current AC
Electronic Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:250Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Rango De Producto:Serie S500 |Eaton Bussmann S500-250-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S500250R