Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton S500-125-R

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
$ 3.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S500-125-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+189%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Littelfuse80711600000
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
Littelfuse80711600440
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
Schurter3403.0276.23
Electric Fuse, Time Lag Blow, 1.6A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"

Descriptions

Descriptions of Eaton S500-125-R provided by its distributors.

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Fast Acting, 1.25 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S500"
Eaton glass fuse, Bussmannseries, 1.25A, 250V AC, 5 x 20mm, fuse speedF
FUSE, QUICK BLOW, 1.25A; Blow Characteristic:Fast Acting; Fuse Current:1.25A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:-; Product Range:S500 Series; Breaking Capacity Current AC:35A; SVHC:No SVHC RoHS Compliant: Yes
FUSE, QUICK BLOW, 125MA; Voltage Rating, AC:250V; Fuse Current Rating:125mA; Cartridge Fuse Material:Glass; Fuse Type, Blowing Characteristic:Fast Acting; Fuse Size, Metric:5 x 20mm; Approval Bodies:IEC127, BS4265, BSI, VDE, SEMKO, UL; Case Material:Glass; Standard:Sheet II; Breaking Capacity Current AC:35A; Voltage, Fuse Breaking Capacity AC:250V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S500-1-25-R
  • S500-1.25-R