Eaton PV-8A10F

FUSE, 8A, 1KV; Voltage Rating VDC: 1000V; Fuse Current: 8A; Fuse Size Metric: 10.3mm x 38.1mm
$ 50.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PV-8A10F.

Master Electronics

Datasheet4 pages8 years ago

IHS

TME

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FWC Series Fast-Acting 700 V 10 A Ø 10.3 x 38.1 mm Ferrule Style High Speed Fuse
Schurter0090.0010
Fuse, Cartridge, Fast Acting, gPV, 10 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
EATON BUSSMANN PV-10A10F Solar Fuse, Fast Acting, 10 A, PV-F Series, Not Rated,
Littelfuse0SPF010.T
Fuse Midget Fast Acting 10A 1000V HolderCartridge 10 X 38mm MelamineCCC/CE/UL/VDE
LittelfuseSPFI010.L
Electric Fuse, Fast Blow, 10A, 1000VDC, 20000A (IR), Inline/holder
LittelfuseSPFI010.T
Electric Fuse, Fast Blow, 10A, 1000VDC, 20000A (IR), Inline/holder

Descriptions

Descriptions of Eaton PV-8A10F provided by its distributors.

FUSE, 8A, 1KV; Voltage Rating VDC:1000V; Fuse Current:8A; Fuse Size Metric:10.3mm x 38.1mm
Solar Fuse, PV-F Series, 8A, Fast-Acting, Not Rated, Cylindrical
Electric Fuse, 8A, 1000VDC, 50000A (IR), Inline/holder, 10x38mm
Fuse Miniature 8A 1000V 2-Pin Cartridge Holder
Eaton Bussmann Photovoltaic Fuses 8AMP 1000V DC SOLAR FERRULE 10 X 38 - PV-8A10F
Cylindrical fuse for photovoltaic applications: 8A - 1000V
FUSE FAST 1KVDC 10X38MM SOLAR 8A
Eaton , Eaton Bussman, 8A, 1kV dc, 10 x 38mm
PHOTOVOLTAIC PROTECTION 1KVDC, 8A
Fuse, 8A, 1Kv; Product Range:Pv Series; Fuse Current:8A; Voltage Rating Vac:-; Voltage Rating Vdc:1000V; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:0.4" X 1.5"; Blow Characteristic:- Rohs Compliant: Yes |Eaton Bussmann PV-8A10F

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV8A10F